Molex 0848549102 technical specifications.
| Color | Grey |
| Connector Type A | Circular |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Current Rating | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Molex 0848549102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.