Molex 0848549300 technical specifications.
| Housing Color | Silver |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Bulkhead |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Brad Micro-Change 84854 |
| Shielding | Unshielded |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0848549300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.