Molex 0848549317 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1A |
| Features | WATERPROOF |
| Gender | Female |
| Material | Nylon, Polyamide |
| Mount | Cable |
| Number of Contacts | 5 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Brad Micro-Change 84854 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0848549317 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.