Molex 0848549318 technical specifications.
| Color | Black |
| Features | WATERPROOF |
| Gender | Female |
| Material | Nylon, Polyamide |
| Mount | Cable |
| Number of Contacts | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Series | Brad Micro-Change 84854 |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0848549318 to view detailed technical specifications.
No datasheet is available for this part.