Molex 0849010304 technical specifications.
| Color | Grey |
| Length | 32.8foot |
| Series | Brad® Micro-Change® 84901 |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0849010304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.