The Brad Micro-Change 84907 receptacle connector features multiple colors and is designed for panel mounting. It is available in bulk packaging and is not radiation hardened. The connector has unshielded wire leads and is part of the Brad Micro-Change 84907 series.
Molex 0849070037 technical specifications.
| Color | Multiple |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Brad Micro-Change 84907 |
| Shielding | Unshielded |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Molex 0849070037 to view detailed technical specifications.
No datasheet is available for this part.