Molex 0849070073 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 19.1mm |
| Gender | Female |
| Length | 22.1mm |
| Mount | Through Hole, Panel, Bulkhead |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Brad® Micro-Change® 84907 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0849070073 to view detailed technical specifications.
No datasheet is available for this part.