Molex 0849070077 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Positions | 8 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Brad Micro-Change 84907 |
| Shell Finish | Nickel |
| Shell Material | Brass |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0849070077 to view detailed technical specifications.
No datasheet is available for this part.