Molex 0849070079 technical specifications.
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Brad Micro-Change 84907 |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 0849070079 to view detailed technical specifications.
No datasheet is available for this part.