Molex 0849080034 technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Positions | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Brad Micro-Change 84908 |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Molex 0849080034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.