Molex 0849090268 technical specifications.
| Connector Type A | Circular |
| Connector Type B | Circular |
| Packaging | Bulk |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0849090268 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.