Molex 0849140239 technical specifications.
| Color | Grey |
| Connector Type A | Circular |
| Connector Type B | Circular |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Length | 32.8foot |
| Series | Brad® Mini-Change® 84914 |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 0849140239 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.