Molex 0849140241 technical specifications.
| Color | Grey, Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Brad Mini-Change 84914 |
| Shell Material | PVC |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0849140241 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.