Molex 0849140243 technical specifications.
| Color | Grey |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Brad Mini-Change 84914 |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 0849140243 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.