Molex 0849140315 technical specifications.
| Color | Grey |
| Length | 9.84foot |
| Packaging | Bulk |
| Series | Brad® Mini-Change® 84914 |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 0849140315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.