Molex 0849140316 technical specifications.
| Color | Grey |
| Length | 49.2foot |
| Packaging | Bulk |
| Series | Brad® Mini-Change® 84914 |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 0849140316 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.