Molex 0849140323 technical specifications.
| Color | Grey |
| Connector Type A | Circular |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Packaging | Bulk |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0849140323 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.