Molex 0849150067 technical specifications.
| Color | Multiple |
| Connector Type A | Circular |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Length | 3.28foot |
| Max Current Rating | 13A |
| Max Voltage Rating (AC) | 600V |
| Packaging | Bulk |
| Series | Brad® Mini-Change® 84915 |
| Shielding | Unshielded |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Individual, PVC |
| RoHS | Compliant |
Download the complete datasheet for Molex 0849150067 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.