Molex 0849150076 technical specifications.
| Color | Multiple |
| Packaging | Bulk |
| Series | Brad Mini-Change 84915 |
| Shielding | Unshielded |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Molex 0849150076 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.