Molex 0849150079 technical specifications.
| Color | Multiple |
| Length | 6.56foot |
| Packaging | Bulk |
| Series | Brad® Mini-Change® 84915 |
| Shielding | Unshielded |
| Wire/Cable Type | Individual, PVC |
| RoHS | Compliant |
Download the complete datasheet for Molex 0849150079 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.