Molex 0850030282 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyester |
| Length | 94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 96 |
| Number of Positions Loaded | 64 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 85003 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0850030282 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.