Molex 0850030531 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 17.72mm |
| Length | 54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0850030531 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.