Molex 0850039028 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| Depth | 18.08mm |
| Housing Color | Grey |
| Length | 94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 32 |
| Number of Contacts | 32 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| Resistance | 41612R |
| Series | 85003 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0850039028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.