Molex 0850090048 technical specifications.
| Contact Plating | Gold |
| Depth | 11.1mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyester |
| Length | 94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions Loaded | 42 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 85009 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0850090048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.