This terminal block features 96 positions with 64 loaded, a right angle orientation, and through hole mount. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The block is made of polyester insulation material and has a gold contact plating. It is packaged in a bag and has a pitch of 2.54mm.
Molex 0850500103 technical specifications.
| Contact Plating | Gold |
| Depth | 15.18mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyester |
| Length | 94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 96 |
| Number of Positions Loaded | 64 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Packaging | Bag |
| Pitch | 2.54mm |
| Series | 85050 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0850500103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.