Molex 0850569001 technical specifications.
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0850569001 to view detailed technical specifications.
No datasheet is available for this part.