Molex 0855025007 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 18.1mm |
| Housing Color | Black |
| Length | 16.16mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Number of Ports | 1 |
| Number of Positions Loaded | 6 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 0855025007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.