
Right angle, surface mount modular connector with 8 positions loaded. Features brass contacts with gold plating, a 1.27mm pitch, and a 125V AC maximum voltage rating. Designed for telecom and datacom applications, this female connector has a black housing and operates within a temperature range of -40°C to 80°C. It is supplied on tape and reel and is RoHS compliant.
Molex 0855025008 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 20.78mm |
| Housing Color | Black |
| Length | 15.24mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 0855025008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
