This right angle USB connector features a black housing and 8 positions, with a contact material of brass and gold plating. It operates between -40°C and 80°C. The connector is packaged in a tray and has a 2.54mm pitch.
Molex 0855050002 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Housing Color | Black |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 0855050002 to view detailed technical specifications.
No datasheet is available for this part.