Molex 0855055014 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 18.8mm |
| Housing Color | Black |
| Length | 16.6mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 85505 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0855055014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.