
Right-angle modular jack, 8 positions loaded, 1 port, 2.54mm pitch. Features bronze contacts with gold plating for reliable connectivity. Encased in a black housing, this component operates within a temperature range of -40°C to 80°C. Its dimensions are 16.6mm length and 18.8mm depth, suitable for PCB mounting and supplied in rail/tube packaging.
Molex 0855055113 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 18.8mm |
| Housing Color | Black |
| Length | 16.6mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 0855055113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
