8-position, female, straight modular Ethernet connector with solder terminals and a black housing. Features gold-plated bronze contacts for reliable connectivity. Operates within a temperature range of -40°C to 80°C, with a 2.54mm pitch and a length of 16.6mm. This low halogen connector is RoHS and REACH compliant, supplied in tray packaging.
Molex 0855085001 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Housing Color | Black |
| Length | 16.6mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 0855085001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.