Molex 0855135003 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 19.48mm |
| Direction | User Selectable |
| Housing Color | Black |
| Length | 13.21mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions Loaded | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 85513 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0855135003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.