This 6-position surface mount connector features a vertical orientation and 1.27mm pitch. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The connector is RoHS compliant and has a packaging option of tape and reel with 1888 pieces per package. It is suitable for use in telecom and datacom applications.
Molex 0855135015 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 15.08mm |
| Direction | User Selectable |
| Housing Color | Black |
| Length | 13.21mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1888 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 85513 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0855135015 to view detailed technical specifications.
No datasheet is available for this part.