Molex 0857271003 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 28.12mm |
| Gender | Female |
| Housing Color | Black |
| Length | 59.18mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 125V |
| Number of Ports | 8 |
| Number of Positions Loaded | 80 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.02mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 0857271003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.