Molex 0857914020 technical specifications.
| Contact Plating | Gold |
| Depth | 39mm |
| Gender | Female |
| Housing Color | Black |
| Length | 16.79mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 100V |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Right Angle |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 0857914020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.