Molex 0859993255 technical specifications.
| Depth | 19mm |
| Length | 15mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Packaging | Bag |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 0859993255 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.