Surface mount receptacle with 6 positions and 2 rows, featuring gold-plated bronze female socket contacts for mating. This straight, 2mm pitch connector offers a 1A current rating and 125V voltage rating, with a thermoplastic insulation material and UL94 V-0 flammability rating. Designed for solder termination, it operates within a temperature range of -55°C to 105°C.
Molex 0872630603 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Plating | Tin |
| Series | Milli-Grid 87263 |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0872630603 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.