
The Milli-Grid 87263 connector features a gold-plated female socket contact with a bronze base, suitable for mating with gold contacts. It has a thermoplastic insulation material with a black color and a UL94 V-0 flammability rating. The connector is available in a tape and reel packaging and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
Molex 0872631095 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Depth | 5.95mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Series | Milli-Grid 87263 |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0872631095 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.