14-position, 2-row female socket connector with a 2mm pitch, designed for surface mount applications. Features gold-plated bronze contacts for superior mating performance, rated for 1A current and 125V AC. The black thermoplastic housing offers UL94 V-0 flammability resistance and operates within a temperature range of -55°C to 105°C. Supplied on tape and reel for efficient automated assembly.
Molex 0872631493 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 5.95mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Length | 14mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Plating | Tin |
| Series | Milli-Grid 87263 |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0872631493 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.