This 8-position 2-row right angle rectangular connector features 8 female sockets with a gold contact finish and a bronze contact material. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is designed for through-hole mounting and has a black housing and insulation color. It is available in bulk packaging with a 2mm pitch and a series designation of Milli-Grid 87264.
Molex 0872640853 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 5mm |
| Housing Color | Black |
| Insulation Color | Black |
| Length | 8.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2mm |
| Series | Milli-Grid 87264 |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0872640853 to view detailed technical specifications.
No datasheet is available for this part.