4-position, 2mm pitch female socket strip for surface mount applications. Features gold-plated bronze contacts with a square shape, offering 125V AC voltage rating and a current rating of 1A. The black polymer housing has a UL94 V-0 flammability rating and operates within a temperature range of -55°C to 105°C. This straight, 2-row connector is supplied on tape and reel for efficient assembly.
Molex 0873400476 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 6.1mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87340 |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0873400476 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.