The Milli-Grid 87340 connector features a square contact shape with a gold plating and a bronze contact material. It has a current rating of 1A and a voltage rating of 125V. The connector is designed for surface mount applications and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
Molex 0873400623 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 6.1mm |
| Housing Color | Black |
| Insulation Color | Black |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | Milli-Grid 87340 |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0873400623 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.