16-position, 2-row female socket header with 2mm pitch and row spacing. Features gold-plated bronze contacts for mating, offering a 1A current rating and 125V voltage rating. Designed for surface mount termination with a UL94 V-0 flammability rating and a maximum operating temperature of 105°C. Insulation is black polymer.
Molex 0873401676 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Row Spacing | 2mm |
| Series | Milli-Grid 87340 |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0873401676 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.