
This 16-position rectangular connector features a gold-plated bronze contact finish and a polymer insulation material. It has a black housing and insulation color, with a flammability rating of UL94 V-0. The connector has a 2mm pitch and a length of 16mm, with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is available in a rail/Tube packaging and is part of the Milli-Grid 87340 series.
Molex 0873401685 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 6.1mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | Milli-Grid 87340 |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0873401685 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.