
20-position, 2-row, straight, surface mount female socket header with a 2mm pitch. Features gold-plated bronze contacts with a square shape, rated for 1A and 125V AC. Operates within a temperature range of -55°C to 105°C, with a 6.1mm depth and 20mm length. Black housing and insulation.
Molex 0873402023 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 6.1mm |
| Housing Color | Black |
| Insulation Color | Black |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 4050 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | Milli-Grid 87340 |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0873402023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.