
This right angle connector features a bronze contact material with gold plating, a depth of 8.3mm, and a length of 44.2mm. It is available in a rail or tube packaging and has a termination type of solder. The operating temperature range is from -55°C to 105°C.
Molex 0873684424 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 8.3mm |
| Housing Color | Black |
| Length | 44.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0873684424 to view detailed technical specifications.
No datasheet is available for this part.
