
The Milli-Grid 87381 connector features a black housing with gold-plated bronze contacts and a straight orientation. It is rated for 125V and 1.9A, with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is surface mountable and available in rail or tube packaging.
Molex 0873810617 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1.9A |
| Depth | 6.2mm |
| Housing Color | Black |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87381 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0873810617 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
