30-position, 2-row rectangular connector with a 2mm pitch, featuring gold-plated copper alloy female socket contacts. This surface mount header and wire housing assembly offers a 1.9A current rating and 125V voltage rating, with a straight orientation and solder termination. Constructed with UL94 V-0 rated black nylon insulation and housing, it operates within a -55°C to 105°C temperature range.
Molex 0873813009 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1.9A |
| Depth | 5.95mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 30mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Series | Milli-Grid 87381 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0873813009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.