The Mini-Fit Jr 87427 is a 6-position right angle rectangular connector with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a contact finish of TIN on mating contacts, made of brass with a tin plating. The connector is compliant with RoHS and Reach SVHC regulations. It is packaged in a tray and has a pitch of 4.2mm.
Molex 0874270612 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Mini-Fit Jr 87427 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0874270612 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.